Part Details for CL-PS7500FE by Cirrus Logic
Results Overview of CL-PS7500FE by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-PS7500FE Information
CL-PS7500FE by Cirrus Logic is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CL-PS7500FE
CL-PS7500FE CAD Models
CL-PS7500FE Part Data Attributes
|
CL-PS7500FE
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CL-PS7500FE
Cirrus Logic
RISC Microcontroller, 32-Bit, CMOS, PQFP240, PLASTIC, QFP-240
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 240 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |