Part Details for CL-MD1414ECT by Cirrus Logic
Overview of CL-MD1414ECT by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CL-MD1414ECT
CL-MD1414ECT CAD Models
CL-MD1414ECT Part Data Attributes:
|
CL-MD1414ECT
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CL-MD1414ECT
Cirrus Logic
Modem,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V |