Part Details for CL-GD5429-86QC-A by Cirrus Logic
Results Overview of CL-GD5429-86QC-A by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-GD5429-86QC-A Information
CL-GD5429-86QC-A by Cirrus Logic is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CL-GD5429-86QC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$46.1520 / $48.0000 | Buy Now |
|
Quest Components | 12 |
|
$50.0000 / $52.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 641 |
|
RFQ |
Part Details for CL-GD5429-86QC-A
CL-GD5429-86QC-A CAD Models
CL-GD5429-86QC-A Part Data Attributes
|
CL-GD5429-86QC-A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CL-GD5429-86QC-A
Cirrus Logic
CRT Graphics Display Controller, 32-Bit, 1280 X 1024 Pixels, CMOS, PQFP160, PLASTIC, QFP-160
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Bus Compatibility | VESA; VL; ISA; 80386; 80486 | |
Clock Frequency-Max | 50 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY |
CL-GD5429-86QC-A Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout and thermal management guide in their application note AN215. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and to prevent overheating.
-
The CL-GD5429-86QC-A is a highly configurable device. You can configure it using the I2C interface to set the display resolution, interface type (e.g., VGA, DVI, or LVDS), and other parameters. Refer to the datasheet and application notes for specific register settings and configuration examples.
-
The CL-GD5429-86QC-A has specific power sequencing and reset requirements to ensure proper operation. You should power up the device in the following order: VCC, VCCIO, and then VCCPLL. The reset pin (RST) should be asserted low for at least 10 ms during power-up. Refer to the datasheet for more details.
-
Cirrus Logic provides a troubleshooting guide in their application note AN217. It covers common issues, their causes, and solutions. You can also consult the datasheet and contact Cirrus Logic's technical support for further assistance.
-
Yes, the CL-GD5429-86QC-A is sensitive to EMI and ESD. You should take precautions to minimize electromagnetic interference and electrostatic discharge. Use proper shielding, grounding, and filtering techniques, and follow Cirrus Logic's EMI and ESD protection guidelines in their application notes.