Part Details for CL-GD5422-80QC-A by Cirrus Logic
Overview of CL-GD5422-80QC-A by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for CL-GD5422-80QC-A
CL-GD5422-80QC-A CAD Models
CL-GD5422-80QC-A Part Data Attributes
|
CL-GD5422-80QC-A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CL-GD5422-80QC-A
Cirrus Logic
CRT Graphics Display Controller, 1280 X 1024 Pixels, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | ISA; VL; 80386; 80486 | |
Clock Frequency-Max | 12.5 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY |