Part Details for CL-80A by Amphenol Corporation
Results Overview of CL-80A by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-80A Information
CL-80A by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H2991
|
Avnet Americas | Thermistor NTC 47 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: 67H2991) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk |
500 Partner Stock |
|
$1.2000 / $1.5700 | Buy Now |
DISTI #
CL-80A
|
Avnet Americas | Thermistor NTC 47 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-80A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8035 / $0.9784 | Buy Now |
DISTI #
527-CL80A
|
Mouser Electronics | Inrush Current Limiters 3A 47ohm Kinked Leads RoHS: Compliant | 568 |
|
$0.9410 / $2.7400 | Buy Now |
DISTI #
69127239
|
Verical | Thermistor NTC 47 Ohm 25% 2-Pin Radial Bulk Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1.6341 | Buy Now |
DISTI #
60857601
|
Verical | Thermistor NTC 47 Ohm 25% 2-Pin Radial Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2051 | Americas - 300 |
|
$1.2844 / $1.9370 | Buy Now |
DISTI #
CL80A
|
TTI | Inrush Current Limiters INRUSH CUR LIMITER,3A,47 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.0300 | Buy Now |
Part Details for CL-80A
CL-80A CAD Models
CL-80A Part Data Attributes
|
CL-80A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-80A
Amphenol Corporation
NTC Thermistor, 47ohm, Through Hole Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 47 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for CL-80A
This table gives cross-reference parts and alternative options found for CL-80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL-80A | Thermometrics | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47ohm, THROUGH HOLE MOUNT | CL-80A vs CL-80A |