Part Details for CL-30A by Thermometrics
Results Overview of CL-30A by Thermometrics
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-30A Information
                            CL-30A by Thermometrics is a Temperature Dependent Resistor (NTC/PTC).
                            Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
                        
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| L17DM537446 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Soldercup | 
US Tariff Estimator: CL-30A by Thermometrics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL-30A
CL-30A Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        CL-30A
                                        Thermometrics
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            CL-30A
                                            Thermometrics
                                            RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.5ohm, THROUGH HOLE MOUNT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | THERMOMETRICS | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Package Shape | DISK PACKAGE | |
| Resistance | 2.5 Ω | |
| Resistor Type | NTC THERMISTOR | |
| Surface Mount | NO | |
| Terminal Shape | WIRE | |
| Thermistor Application | OVERLOAD PROTECTION | 
CL-30A Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended torque for the CL-30A connector is 10-15 in-lbs (1.1-1.7 Nm) for the coupling nut and 5-10 in-lbs (0.6-1.1 Nm) for the backshell.
 - 
                                    
                                    
Yes, the CL-30A is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
 - 
                                    
                                    
Yes, the CL-30A is fully compatible with other MIL-DTL-38999 connectors from Amphenol and other manufacturers, ensuring interoperability and flexibility in system design.
 - 
                                    
                                    
The operating temperature range of the CL-30A is -65°C to +200°C, making it suitable for use in a wide range of applications, from extreme cold to high-temperature environments.
 - 
                                    
                                    
Yes, the CL-30A is designed to operate in harsh environments and meets the requirements of MIL-DTL-38999, which includes testing for humidity, salt spray, and other environmental factors.