Part Details for CL-21 by Amphenol Advanced Sensors
Results Overview of CL-21 by Amphenol Advanced Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-21 Information
CL-21 by Amphenol Advanced Sensors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CL-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5007
|
Newark | Ntc Inrush Current Limiter, 1.3 Ohm, Product Range:Cl Series, Disc Size:13.97Mm, Resistance (25°C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1205 |
|
$0.9970 / $1.2800 | Buy Now |
DISTI #
84AC0970
|
Newark | Inrush Current Limiter Rohs Compliant: Yes |Amphenol Advanced Sensors CL-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
70181316
|
RS | Thermistor, ICL, NTC, Res 1.3 Ohms, Tol 25%,Radial, Disc, Cur-Rtg 8 A, Dia-Max 0.55 In Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 137 |
|
$0.9500 | Buy Now |
|
Future Electronics | CL Series 1.3 Ohm ± 25 % 8 A Radial Uninsulated Leads Thermistor Disc RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
12 Box |
|
$1.0900 / $1.1600 | Buy Now |
DISTI #
AASCL-21
|
Heilind Electronics | TEMP SENSOR, 1.3 OHM, 8A | Americas - 0 in Stock |
|
$0.9631 / $1.2985 | Buy Now |
|
Future Electronics | CL Series 1.3 Ohm � 25 % 8 A Radial Uninsulated Leads Thermistor Disc Min Qty: 1 Package Multiple: 1 |
12 null |
|
$1.0900 / $1.1600 | Buy Now |