Part Details for CL-207 by Kodenshi Sensing
Overview of CL-207 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-207
CL-207 CAD Models
CL-207 Part Data Attributes
|
CL-207
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
CL-207
Kodenshi Sensing
INFRARED LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 70 deg |