Part Details for CL-190 by Amphenol Advanced Sensors
Results Overview of CL-190 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-190 Information
CL-190 by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F416
|
Newark | Ntc Inrush Current Limiter, 25 Ohm, Product Range:Cl Series, Disc Size:13.97Mm, Resistance (25°C)... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1321 |
|
$0.7440 | Buy Now |
DISTI #
70181371
|
RS | Thermistor, ICL, NTC, Res 25 Ohms, Tol 25%,Radial, Disc, Cur-Rtg 2.4 A, Dia-Max 0.55 In Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 308 |
|
$0.6600 | Buy Now |
DISTI #
AASCL-190
|
Heilind Electronics | Americas - 475 in Stock |
|
$1.0194 / $1.2640 | Buy Now | |
DISTI #
AASCL-190
|
Interstate Connecting Components | 158 |
|
$1.0194 / $1.2640 | Buy Now |