Part Details for CL-180A by Amphenol Thermometrics
Overview of CL-180A by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive | |
P9418-0AWQI8 | Renesas Electronics Corporation | 60W Wireless Power Receiver with WattShare™ TRx Mode |
Price & Stock for CL-180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1698-ND
|
DigiKey | ICL 16 OHM 25% 1.7A 13.97MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1483 In Stock |
|
$0.7997 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 16 ohms@25°C - Steady State: 1.7A - 0.55in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$0.9470 / $1.3800 | Buy Now |