Part Details for CL-170A by Amphenol Thermometrics
Results Overview of CL-170A by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-170A Information
CL-170A by Amphenol Thermometrics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP170AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.7 A, 3750 Vrms, 4pin SO6 |
Price & Stock for CL-170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in RoHS: Compliant |
1900 In Stock |
|
$0.5170 / $1.3510 | Buy Now |
|
Master Electronics | Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in RoHS: Compliant |
1900 In Stock |
|
$0.5170 / $1.3510 | Buy Now |