There are no models available for this part yet.
Overview of CL-160 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL-160 by Keystone Electronics Corp
Part Data Attributes for CL-160 by Keystone Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistance
|
5 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for CL-160
This table gives cross-reference parts and alternative options found for CL-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-160 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT | Thermometrics | CL-160 vs CL-160 |
CL-160 | NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED | Amphenol Corporation | CL-160 vs CL-160 |
Related Parts for CL-160
-
CL-200Temperature Dependent Resistors (NTC/PTC)
-
CL05A104KA5NNNDFixed Capacitors
-
CRCW1206330RFKTAFixed Resistors
-
0ZRM0375FF1ANon-linear Resistors
-
3-5353652-6Headers and Edge Type Connectors
-
BAR43CFILMRectifier Diodes
-
ATMEGA325-16AUMicrocontrollers
-
STP10P6F6Power Field-Effect Transistors
-
1217861-1Terminals and Terminal Blocks