Part Details for CL-140A (RL3504-31.2-73-S23) by Amphenol Advanced Sensors
Results Overview of CL-140A (RL3504-31.2-73-S23) by Amphenol Advanced Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-140A (RL3504-31.2-73-S23) Information
CL-140A (RL3504-31.2-73-S23) by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA140AID | Texas Instruments | 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 8-SOIC -40 to 125 | |
OPA140AATDB1 | Texas Instruments | High-Precision, Low-Noise, Rail-to-Rail Output, 11MHz JFET Op Amp 0- | |
TPS62140ARGTR | Texas Instruments | 3-17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 |
Price & Stock for CL-140A (RL3504-31.2-73-S23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70681854
|
RS | Inrush Current Limiter (Kinked Leads) | Amphenol Advanced Sensors CL-140A (RL3504-31.2-73-S23) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |