Part Details for CL-120B by Amphenol Advanced Sensors
Overview of CL-120B by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4871
|
Newark | Icl 10 , 1.7A Max Steady State Current, Straight Leads /2000 Pcs/T&r |Amphenol Advanced Sensors CL-120B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 / $0.9340 | Buy Now |
DISTI #
74749733
|
RS | ICL 10-Ohm, 1.7A Max Steady State Current, straight leads | Amphenol Advanced Sensors CL-120B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2540 | RFQ |
|
Future Electronics | CL Series 10 ohms 1.7A 25% Radial Power Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
AASCL-120B
|
Heilind Electronics | ICL 10 , 1.7A MAX STEADY STATE CURRENT, STRAIGHT LEADS | Americas - 0 in Stock |
|
$0.8422 / $0.9797 | Buy Now |