Part Details for CL-101A by Amphenol Thermometrics
Overview of CL-101A by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-CL-101A-ND
|
DigiKey | ICL 500 MOHM 25% 16A 23.62MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
999 In Stock |
|
$2.3859 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now |