There are no models available for this part yet.
Overview of CL-10-SS by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL-10-SS by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-CL-10-SS-ND
|
DigiKey | 5/8" STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$19.1800 | Buy Now | |
DISTI #
72177525
|
RS | Shaft Collar, One-Piece, Bore 0.6250",OD 1 5/16",W 0.437",303 Stainless Steel | Ruland Manufacturing CL-10-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3500 | RFQ |