Part Details for CL-1-2008-0120-I by Visual Communications Company
Overview of CL-1-2008-0120-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-1-2008-0120-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2074
|
Newark | Led Panel Indicator, Green, 14Mm, 120Vac, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:14Mm, Forward Current If:7Ma, Luminous Intensity:100Mcd, Ip/Nema Rating:Ip67, Product Range:Cl Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CL-1-2008-0120-I Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28-CL-1-2008-0120-I-ND
|
DigiKey | LED INDICATOR, IP67 SEALED AND V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
290 In Stock |
|
$13.0880 / $15.7600 | Buy Now |
DISTI #
593-CL-1-2008-0120-I
|
Mouser Electronics | LED Panel Mount Indicators CL Series IP67 14 mmGreen LED 120VAC RoHS: Compliant | 97 |
|
$13.0800 / $15.7600 | Buy Now |
DISTI #
71936462
|
RS | LED Panel Mount Indicator L Series RND .555" LED 120VAC Green | VCC (Visual Communications Company) CL-1-2008-0120-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$14.4800 | Buy Now |
Part Details for CL-1-2008-0120-I
CL-1-2008-0120-I CAD Models
CL-1-2008-0120-I Part Data Attributes:
|
CL-1-2008-0120-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CL-1-2008-0120-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Visual Communications Company |