Part Details for CKZ2N50-75DP-XXXXXAA423 by SMC Corporation of America
Overview of CKZ2N50-75DP-XXXXXAA423 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1575DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 25A 48Mohm Wpak3F) | |
RJK2575DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK2075DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak3F) |
Price & Stock for CKZ2N50-75DP-XXXXXAA423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73917682
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50-75DP-XXXXXAA423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$677.7600 | RFQ |