Part Details for CKZ2N50-60DT-AA017CA006 by SMC Corporation of America
Overview of CKZ2N50-60DT-AA017CA006 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DTZQ80D4 | Rochester Electronics LLC | MPC860DT - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C | |
MPC860DTCZQ50D4 | Rochester Electronics LLC | MPC860DT - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DTVR50D4 | Rochester Electronics LLC | MCP860DT - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C |
Price & Stock for CKZ2N50-60DT-AA017CA006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73917644
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50-60DT-AA017CA006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$729.7600 | RFQ |