CKV2020-33-168-001
Description: Variable Capacitance Diode, High Frequency, 22V, Silicon, Hyperabrupt

Overview of CKV2020-33-168-001 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CKV2020-33-168-001 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKV2020-33-168-001 by Alpha Industries

CKV2020-33-168-001
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
R-CUMW-N1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
22 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
5
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
HIGH FREQUENCY
JESD-30 Code
R-CUMW-N1
Number of Elements
1
Number of Terminals
1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROWAVE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Quality Factor-Min
100
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. CKV2020-33-168-001
    Alpha Industries
    Variable Capacitance Diode, High Frequency, 22V, Silicon, Hyperabrupt
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKV2020-33-168-001 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKV2020-33-168-001 by Alpha Industries

Select Manufacturer
Which Manufacturer of CKV2020-33-168-001 would you like to use for your alert(s)?
  • Please alert me when CKV2020-33-168-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKV2020-33-168-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKV2020-33-168-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKV2020-33-168-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKV2020-33-168-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKV2020-33-168-001 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: