Part Details for CKUA267NN00440026000 by TE Connectivity
Overview of CKUA267NN00440026000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKUA267NN00440026000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4159
|
Newark | Circular Conn, Rcpt, 6Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Quick Release Rohs Compliant: Yes |Intercontec Te Connectivity CKUA267NN00440026000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$58.6200 / $75.0000 | Buy Now |
Part Details for CKUA267NN00440026000
CKUA267NN00440026000 CAD Models
CKUA267NN00440026000 Part Data Attributes
|
CKUA267NN00440026000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CKUA267NN00440026000
TE Connectivity
Circular Connector, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |