There are no models available for this part yet.
Overview of CKST353220-4.7UH/M by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT | |
MSS1038-702NXC | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD | |
MSS1038-702NXB | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD |
Price & Stock for CKST353220-4.7UH/M by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 3.2A 4.7uH ��20% 3.7A SMD,3.5x3.2x2mm Power Inductors ROHS | 677 |
|
$0.0916 / $0.1718 | Buy Now | ||
LCSC | 3.2A 4.7uH 20% 3.7A SMD3.5x3.2mm Power Inductors ROHS | 677 |
|
$0.0954 / $0.1790 | Buy Now |