Part Details for CKST1707-6.8UH/M-NCK by Cenker Coil
Overview of CKST1707-6.8UH/M-NCK by Cenker Coil
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
BCL-802JL | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT |
Price & Stock for CKST1707-6.8UH/M-NCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10.5A 6.8uH 20% 22.5A SMD,17.5x17.5mm Power Inductors ROHS | 220 |
|
$0.8911 / $1.1956 | Buy Now |
|
LCSC | 10.5A 6.8uH 20% Integrated molded inductor 22.5A SMD17.5x17.5mm Power Inductors ROHS | 220 |
|
$0.4641 / $0.6227 | Buy Now |