Part Details for CKSM03 by ILME UK Ltd
Overview of CKSM03 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKSM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0560
|
Newark | Heavy Duty Connector Insert, 3+Pe Signal, Cks Series, 4, 2, Plug, 3A, Pin Rohs Compliant: Yes |Ilme CKSM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 728 |
|
$5.2000 / $7.9400 | Buy Now |
DISTI #
CKSM03
|
TME | Connector: HDC, contact insert, male, CKS, PIN: 4, 3+PE, size 21.21 Min Qty: 1 | 170 |
|
$3.0600 / $4.3900 | Buy Now |
Part Details for CKSM03
CKSM03 CAD Models
CKSM03 Part Data Attributes
|
CKSM03
ILME UK Ltd
Buy Now
Datasheet
|
Compare Parts:
CKSM03
ILME UK Ltd
Rectangular Connector,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ILME SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ILME | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |