There are no models available for this part yet.
Overview of CKS1049 by Lorlin Electronics LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKS1049 by Lorlin Electronics LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08R5515
|
Newark | Switch, 1 Pole, 12 Pos, Ip67, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:Cks Series, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Lorlin CKS1049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$6.1500 / $8.9300 | Buy Now | |
DISTI #
105-CKS1049
|
Mouser Electronics | Rotary Switches Rty Switch - IP66/67 1P12P, PCB, BBM RoHS: Compliant | 0 |
|
$4.6100 / $7.7800 | Order Now |