Part Details for CKS1032 by Lorlin Electronics LTD
Overview of CKS1032 by Lorlin Electronics LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKS1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0764
|
Newark | Rotary Switch, 4P3T, 0.15A, 250Vac, No. Of Switch Positions:3 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:Cks Series, Illumination:Non Illuminated, Rohs Compliant: Yes |Lorlin CKS1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $8.9300 | Buy Now |
DISTI #
105-CKS1032
|
Mouser Electronics | Rotary Switches Rty Switch - IP66/67 4P3P, S-Lug, BBM RoHS: Compliant | 0 |
|
$4.6100 / $7.7800 | Order Now |