Part Details for CKRD6030 by Crydom Inc
Overview of CKRD6030 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CKRD6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2069
|
Newark | Solid State Relay, 30A, 4V-32V, Din Rail, Contact Configuration:Spst-No, Load Current:30A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CKRD6030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4900 / $159.9500 | Buy Now |
DISTI #
CC2048-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.9202 / $133.0200 | Buy Now |
DISTI #
70252735
|
RS | Relay, SSR, DC, 30A, 660VAC, Zero Cross, DIN Rail | Sensata - Crydom CKRD6030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$133.0200 | RFQ |
DISTI #
CRYCKRD6030
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 MM, 660VAC/30A, 4-32VDC IN, ZE | Americas - 0 in Stock |
|
$110.5061 / $132.6075 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
9 In Stock 20 On Order |
|
$103.4500 / $131.1700 | Buy Now |
DISTI #
80619196
|
Verical | Solid State Relay 12mA 32V DC-IN 30A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 8 |
|
$140.0620 / $170.5210 | Buy Now |
DISTI #
CKRD6030
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 30A, 48÷660VAC, CKR60, 1-phase Min Qty: 1 | 0 |
|
$101.2600 / $111.3800 | RFQ |
DISTI #
000000000002268497
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660VAC/30A , 4.5-32VDC In,ZC Min Qty: 20 | 0 |
|
$107.8500 / $110.8500 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
9 In Stock 20 On Order |
|
$103.4500 / $131.1700 | Buy Now |
Part Details for CKRD6030
CKRD6030 CAD Models
CKRD6030 Part Data Attributes
|
CKRD6030
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD6030
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |