Part Details for CKRB4830P by Crydom Inc
Overview of CKRB4830P by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CKRB4830P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5976
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 530Vac/30A, 90-140Vac In, Zero Cross, Iop |Sensata/crydom CKRB4830P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.2000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 30 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CKRB4830P
CKRB4830P CAD Models
CKRB4830P Part Data Attributes
|
CKRB4830P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRB4830P
Crydom Inc
Trigger Output SSR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-62314, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.005 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 81.9 mm | |
Overall Length | 99 mm | |
Surface Mount | NO |