Part Details for CKRA6010 by Crydom Inc
Overview of CKRA6010 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CKRA6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2025
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/10A, 110-280Vac In, Zero Cross |Sensata/crydom CKRA6010 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.1300 | Buy Now |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 48-660 VAC - Max Load Current 10 A - Din Rail - 4 Pins RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CKRA6010
CKRA6010 CAD Models
CKRA6010 Part Data Attributes
|
CKRA6010
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA6010
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |