Part Details for CKRA4830-10 by Crydom Inc
Overview of CKRA4830-10 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for CKRA4830-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2022
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA4830-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$129.1700 | Buy Now |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 48-530 VAC - Max Load Current 30 A - Din Rail - 4 Pins RoHS: Compliant |
57 Partner Stock |
|
$103.5300 / $131.2800 | Buy Now |
|
Master Electronics | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 48-530 VAC - Max Load Current 30 A - Din Rail - 4 Pins RoHS: Compliant |
57 Partner Stock |
|
$103.5300 / $131.2800 | Buy Now |
Part Details for CKRA4830-10
CKRA4830-10 CAD Models
CKRA4830-10 Part Data Attributes
|
CKRA4830-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA4830-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |