There are no models available for this part yet.
Overview of CKRA4820 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKRA4820 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-CKRA4820
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN SSR 530VAC/20A 90-280VAC In,ZC RoHS: Compliant | 36 |
|
$81.6500 | Buy Now | |
DISTI #
19195671
|
Verical | Solid State Relay 4mA 280V AC-IN 20A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$94.6200 / $102.1800 | Buy Now |