Part Details for CKRA2430E by Crydom Inc
Overview of CKRA2430E by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CKRA2430E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2011
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA2430E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$134.9100 | Buy Now |
DISTI #
CC2464-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$111.2000 | Buy Now |
DISTI #
70270349
|
RS | DIN SSR 280VAC/30A, 18-36VAC In, ZC | Sensata - Crydom CKRA2430E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9000 | RFQ |
DISTI #
CRYCKRA2430E
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 30 A - Din Rail - 4 Pins RoHS: Compliant |
27 In Stock |
|
$98.5900 / $103.7400 | Buy Now |
DISTI #
CKRA2430E
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 30A, 24÷280VAC, CKR24 Min Qty: 1 | 0 |
|
$84.6100 / $93.0600 | RFQ |
DISTI #
000000000002268467
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 18-36VAC In,ZC Min Qty: 20 | 0 |
|
$90.1600 / $92.6700 | Buy Now |
DISTI #
C1S156600083641
|
Chip1Stop | Relay SSR 10mA 36V AC-IN 30A 280V AC-OUT 4-Pin RoHS: Compliant | 8 |
|
$115.0000 / $147.0000 | Buy Now |
|
Master Electronics | Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 30 A - Din Rail - 4 Pins RoHS: Compliant |
27 In Stock |
|
$98.5900 / $103.7400 | Buy Now |
|
Neutron USA | Solid State Relay, DIN Rail, Load: 24-280VAC 30A, Control: 18-36VAC, AC ZC, with Integrated Heat Sink, Screw | 50 |
|
$238.9400 | Buy Now |
Part Details for CKRA2430E
CKRA2430E CAD Models
CKRA2430E Part Data Attributes
|
CKRA2430E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA2430E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 18 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |