Part Details for CKRA2420E by Crydom Inc
Results Overview of CKRA2420E by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKRA2420E Information
CKRA2420E by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CKRA2420E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2008
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA2420E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$120.7100 | Buy Now |
DISTI #
CRYCKRA2420E
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input S... more RoHS: Compliant |
3 In Stock |
|
$78.3700 / $96.9800 | Buy Now |
|
Master Electronics | Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input S... more RoHS: Compliant |
3 In Stock |
|
$78.3700 / $96.9800 | Buy Now |
Part Details for CKRA2420E
CKRA2420E CAD Models
CKRA2420E Part Data Attributes
|
CKRA2420E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA2420E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 18 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |