Part Details for CKR31BT681JM by Kyocera AVX Components
Overview of CKR31BT681JM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR31BT681JM
CKR31BT681JM CAD Models
CKR31BT681JM Part Data Attributes
|
CKR31BT681JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR31BT681JM
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 5% +Tol, 5% -Tol, -10/+2% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-PRF-39014/21 | |
Capacitance | 0.00068 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Manufacturer Series | CKR31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Coefficient | -10/+2% ppm/°C | |
Terminal Shape | WIRE |