Part Details for CKR24BX394KM by Kyocera AVX Components
Overview of CKR24BX394KM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR24BX394KM
CKR24BX394KM CAD Models
CKR24BX394KM Part Data Attributes
|
CKR24BX394KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR24BX394KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.19 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for CKR24BX394KM
This table gives cross-reference parts and alternative options found for CKR24BX394KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR24BX394KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/223298 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/223298 |
CKR24BX394KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs CKR24BX394KS |
MIL-PRF-39014/221198 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/221198 |
MIL-PRF-39014/220298 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/220298 |
MIL-PRF-39014/220598 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/220598 |
MIL-PRF-39014/220898 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/220898 |
MIL-PRF-39014/223598 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, DIP | Kyocera AVX Components | CKR24BX394KM vs MIL-PRF-39014/223598 |