CKR22CG391KR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, CG, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2609, DIP

Overview of CKR22CG391KR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CKR22CG391KR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 52J1051
Newark Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22CG391KR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.8100
  • 250 $7.4300
  • 500 $6.8900
$6.8900 / $7.8100 Buy Now
DISTI # CKR22CG391KR-ND
DigiKey CAP CER 390PF 200V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube Temporarily Out of Stock
  • 200 $9.5755
$9.5755 Buy Now
DISTI # CKR22CG391KR
Avnet Americas Cap Ceramic 390pF 200V 10% Radial - Bulk (Alt: CKR22CG391KR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk 2000 Factory Stock
  • 200 $7.0370
$7.0370 Buy Now

CAD Models for CKR22CG391KR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKR22CG391KR by Kyocera AVX Components

CKR22CG391KR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2609
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.45 mm
JESD-609 Code
e0
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Packing Method
TUBE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-39014/22
Size Code
2609
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Width
2.34 mm
Want to compare parts?
  1. CKR22CG391KR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, CG, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2609, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR22CG391KR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR22CG391KR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CKR22CG391KR would you like to use for your alert(s)?
  • Please alert me when CKR22CG391KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKR22CG391KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR22CG391KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKR22CG391KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR22CG391KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR22CG391KR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: