Part Details for CKR22CG221KM by KYOCERA AVX Components
Overview of CKR22CG221KM by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22CG221KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26125884
|
Verical | Cap Ceramic 220pF 200V CG 10% Radial 2 Pin DIP 8.255mm (1%FR) 125°C Slide RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1525 | Americas - 5 |
|
$2.3840 | Buy Now |