Part Details for CKR22CG122F by Kyocera AVX Components
Overview of CKR22CG122F by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR22CG122F
CKR22CG122F CAD Models
CKR22CG122F Part Data Attributes:
|
CKR22CG122F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22CG122F
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.0012uF, 2609,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.25 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | DIP | |
Positive Tolerance | 1% | |
Reference Standard | MIL-C-39014 | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |