Part Details for CKR05BX473KS by Kyocera AVX Components
Overview of CKR05BX473KS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR05BX473KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J6767
|
Newark | Capacitor, ceramic,47000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX473KS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
478-CKR05BX473KS-ND
|
DigiKey | CAP CER RADIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3627 | Buy Now |
DISTI #
CKR05BX473KS
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: CKR05BX473KS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8533 / $0.9414 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 61 |
|
$0.4875 / $0.7500 | Buy Now |
Part Details for CKR05BX473KS
CKR05BX473KS CAD Models
CKR05BX473KS Part Data Attributes
|
CKR05BX473KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR05BX473KS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR05BX473KS
This table gives cross-reference parts and alternative options found for CKR05BX473KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX473KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/011467 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX473KS vs MIL-PRF-39014/011467 |
M39014/011467V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | CKR05BX473KS vs M39014/011467V |
M39014/011467 | Kyocera AVX Components | $0.3465 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | CKR05BX473KS vs M39014/011467 |
M39014/01-1587 | Kyocera AVX Components | $1.6106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX473KS vs M39014/01-1587 |
C052T473K5X5CR7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CKR05BX473KS vs C052T473K5X5CR7301 |
C052T473K5X5CS7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CKR05BX473KS vs C052T473K5X5CS7301 |
M39014/01-1507 | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX473KS vs M39014/01-1507 |
M39014/01-1547TR | KEMET Corporation | Check for Price | CAP 0.047UF 50V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01 | CKR05BX473KS vs M39014/01-1547TR |
CKR05BX473KM | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX473KS vs CKR05BX473KM |
CK05W47NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.047uF, 1919, | CKR05BX473KS vs CK05W47NF10%50VB |