Part Details for CKR05BX104KR by Kyocera AVX Components
Results Overview of CKR05BX104KR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKR05BX104KR Information
CKR05BX104KR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKR05BX104KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J6280
|
Newark | Capacitor, ceramic,100Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05B... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
1010-1211-ND
|
DigiKey | CAP CER 0.1UF 50V BX RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1705 In Stock |
|
$1.0799 / $2.6500 | Buy Now |
DISTI #
CKR05BX104KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: CKR05BX104KR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9923 / $1.0417 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 50V X7R 10% Through Hole 5.08mm Radial 125C Bulk RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks Container: Bulk |
0 Bulk |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
CKR05BX104KR
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 X7R Radial Leaded (Alt: CKR05BX104KR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CKR05BX104KR
CKR05BX104KR CAD Models
CKR05BX104KR Part Data Attributes
|
CKR05BX104KR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR05BX104KR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR05BX104KR
This table gives cross-reference parts and alternative options found for CKR05BX104KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX104KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR05BX104KM | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | CKR05BX104KR vs CKR05BX104KM |
MIL-PRF-39014/230273 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX104KR vs MIL-PRF-39014/230273 |
CKR04BX104KP | Kyocera AVX Components | $3.1628 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs CKR04BX104KP |
C056T104K5X5CM7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CKR05BX104KR vs C056T104K5X5CM7301 |
M39014/01-1553V | Kyocera AVX Components | $1.9221 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs M39014/01-1553V |
M39014/01-1473 | KEMET Corporation | $1.5136 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs M39014/01-1473 |
M39014/01-1593 | Kyocera AVX Components | $2.0115 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs M39014/01-1593 |
CKR04BX104KS | Kyocera AVX Components | $3.2484 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs CKR04BX104KS |
C052T104K5X5CM7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CKR05BX104KR vs C052T104K5X5CM7301 |
M39014/01-1593V | KEMET Corporation | $1.0959 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX104KR vs M39014/01-1593V |