Part Details for CKQ50-45-4117H by SMC Corporation of America
Overview of CKQ50-45-4117H by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-117HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. | |
68024-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
93944-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CKQ50-45-4117H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73913603
|
RS | GUIDE PIN ASSY FOR PIN CLAMP CYLINDER, CKQ SERIES | SMC Corporation CKQ50-45-4117H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$565.5000 | RFQ |