There are no models available for this part yet.
Overview of CKP2520V2R2M-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CKP2520V2R2M-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T0105
|
Newark | Inductor, 2.2Uh, 1.1A, 20%, Smd, Inductance:2.2Μh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:-, Dc Current Rating:1.1A, Inductor Case/Package:1008 [2516 Metric], Product Range:Ckp Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CKP2520V2R2M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Onlinecomponents.com | Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 1008 T/R RoHS: Compliant |
23768 In Stock |
|
$0.1253 / $0.1502 | Buy Now | ||
DISTI #
52097692
|
Verical | Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1901 | Americas - 22000 |
|
$0.1506 / $0.1901 | Buy Now | |
Master Electronics | Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 1008 T/R RoHS: Compliant |
23768 In Stock |
|
$0.1253 / $0.1502 | Buy Now |
CAD Models for CKP2520V2R2M-T by TAIYO YUDEN
Part Data Attributes for CKP2520V2R2M-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Multilayer Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|