Part Details for CKP2520N2R2M-T by TAIYO YUDEN
Results Overview of CKP2520N2R2M-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKP2520N2R2M-T Information
CKP2520N2R2M-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CKP2520N2R2M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, FERRITE-CORE, 1008 | 1493 |
|
$0.0536 / $0.1192 | Buy Now |
DISTI #
LFCKP2520N2R2M-T
|
Avnet Abacus | Ind Power Chip MultiLayer 22uH 20 1MHz Ferrite 12A 1008 TR - Tape and Reel (Alt: LFCKP2520N2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CKP2520N2R2M-T
|
Chip One Stop | Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 115mOhm DCR 1008 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8548 |
|
$0.0326 / $0.0333 | Buy Now |
Part Details for CKP2520N2R2M-T
CKP2520N2R2M-T CAD Models
CKP2520N2R2M-T Part Data Attributes
|
CKP2520N2R2M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CKP2520N2R2M-T
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1008, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |