Part Details for CKP20162R2M-T by TAIYO YUDEN
Overview of CKP20162R2M-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKP20162R2M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0102
|
Newark | Inductor, 2.2Uh, 1.2A, 20%, Smd, Inductance:2.2Μh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:-, Dc Current Rating:1.2A, Inductor Case/Package:0806 [2016 Metric], Product Range:Ckp Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CKP20162R2M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R3973
|
Newark | Inductor, 2.2Uh, 1.2A, 20%, Smd, Full Reel, Inductance:2.2Μh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:-, Dc Current Rating:1.2A, Inductor Case/Package:0806 [2016 Metric], Product Range:Ckp Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CKP20162R2M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CKP20162R2M-T
|
Avnet Americas | Ind Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0806 T/R - Tape and Reel (Alt: CKP20162R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKP20162R2M-T
|
Avnet Americas | Ind Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0806 T/R - Tape and Reel (Alt: CKP20162R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |