Part Details for CKO42-68UH/M by Cenker Coil
Overview of CKO42-68UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1212, | |
RFC0807B-683KE | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, Ferrite-Core | |
XPL2010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 0708, |
Price & Stock for CKO42-68UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uH 20% SMD4x4.5mm Power Inductors ROHS | 1460 |
|
$0.0234 / $0.0441 | Buy Now |