Part Details for CKM12BTW01-025 by NKK Switches
Overview of CKM12BTW01-025 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM12BTW01-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKM12BTW01-025-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5019 | Buy Now |
DISTI #
633-CKM12BTW01-025
|
Mouser Electronics | Keylock Switches 16MM ON-ON TUBE KEY #025 RMVBLE 1 POS 3A RoHS: Compliant | 0 |
|
$15.6500 | Order Now |
DISTI #
70365370
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,16MM, Key Remove POS 1,Tube Key,3A,250VAC, Solder | NKK Switches CKM12BTW01-025 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $18.4100 | RFQ |
|
Future Electronics | SWITCH KEYLOCK 16MM KEYCODE 025 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$16.8500 / $17.3000 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1000 | 7 |
|
$17.8000 / $22.6000 | Buy Now |