Part Details for CKM12ATW01-004 by NKK Switches
Overview of CKM12ATW01-004 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM12ATW01-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3025-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5625 | Buy Now |
DISTI #
633-CKM12ATW01-004
|
Mouser Electronics | Keylock Switches SPDT 3A 16MM ON-ON TUBE KEY RoHS: Compliant | 0 |
|
$11.1700 | Order Now |
DISTI #
70365360
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,16MM, Key Remove POS 1,3,Tube Key,3A,250VAC, Solder | NKK Switches CKM12ATW01-004 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9200 / $11.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$11.8000 | Buy Now |
Part Details for CKM12ATW01-004
CKM12ATW01-004 CAD Models
CKM12ATW01-004 Part Data Attributes
|
CKM12ATW01-004
NKK Switches
Buy Now
|
Compare Parts:
CKM12ATW01-004
NKK Switches
|
Samacsys Manufacturer | NKK Switches |