There are no models available for this part yet.
Overview of CKM12ATW01-003 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKM12ATW01-003 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CKM12ATW01-003-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5625 | Buy Now | |
DISTI #
633-CKM12ATW01-003
|
Mouser Electronics | Keylock Switches SPDT 3A 16MM ON-ON TUBE KEY RoHS: Compliant | 0 |
|
$11.1700 | Order Now | |
DISTI #
70365359
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,16MM, Key Remove POS 1,3,Tube Key,3A,250VAC, Solder | NKK Switches CKM12ATW01-003 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9200 / $11.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$11.8000 | Buy Now |