Part Details for CKL13ETW01 by NKK Switches
Overview of CKL13ETW01 by NKK Switches
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CKL13ETW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3028
|
Newark | Switch, Key Operated, Spdt, 3A, 250Vac, Product Range:-, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKL13ETW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $28.4400 | Buy Now |
DISTI #
360-1458-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$12.7251 / $18.9800 | Buy Now |
DISTI #
3937-CKL13ETW01-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$21.1455 / $31.9500 | Buy Now |
DISTI #
633-CKL13ET
|
Mouser Electronics | Keylock Switches SPDT ON-OFF-ON ROUND RoHS: Compliant | 17 |
|
$13.1300 / $13.4000 | Buy Now |
DISTI #
70192897
|
RS | Switch, Keylock, SPDT, ON-OFF-ON,19MM, Key Remove POS 2,Tube Key,3A,250VAC, Solder | NKK Switches CKL13ETW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17 |
|
$14.5600 / $17.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$13.9300 | Buy Now |
DISTI #
26113140
|
Verical | Switch Key Lock ON OFF ON SPDT 45° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount Min Qty: 6 Package Multiple: 1 Date Code: 1329 | Americas - 6 |
|
$8.5500 | Buy Now |
DISTI #
CKL13ETW01
|
TTI | Keylock Switches SPDT ON-OFF-ON ROUND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$14.6400 / $16.4200 | Buy Now |
DISTI #
CKL13ETW01
|
TME | Switch: key switch, Stabl.pos: 3, Switch.method: ON-OFF-ON, Ø19mm Min Qty: 1 | 0 |
|
$18.6700 / $23.4100 | RFQ |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1 | 2 |
|
$11.6300 / $17.5700 | Buy Now |
Part Details for CKL13ETW01
CKL13ETW01 CAD Models
CKL13ETW01 Part Data Attributes
|
CKL13ETW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL13ETW01
NKK Switches
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.213 inch | |
Actuator Type | KEYLOCK | |
Body Height | 29.083 mm | |
Body Length or Diameter | 21.9964 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.669 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.217 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |