There are no models available for this part yet.
Overview of CKL12BTW01-013 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKL12BTW01-013 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X2978
|
Newark | High Security Keylock |Nkk Switches CKL12BTW01-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now | |
DISTI #
3937-CKL12BTW01-013-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$19.2545 / $29.0500 | Buy Now | |
DISTI #
CKL12BTW01-013-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0800 | Buy Now | |
DISTI #
633-CKL12BTW01-013
|
Mouser Electronics | Keylock Switches 19mm On-None-On Tubular, Key #013 RoHS: Compliant | 0 |
|
$14.7600 / $15.9100 | Order Now | |
DISTI #
70365328
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Tub Key,3A,250VAC, Solder | NKK Switches CKL12BTW01-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0400 / $17.0800 | RFQ | |
Future Electronics | High Security Keylock Switches RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$13.0100 / $13.6700 | Buy Now | ||
DISTI #
CKL12BTW01-013
|
TTI | Keylock Switches 19mm On-None-On Tubular, Key #013 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1900 / $15.3900 | Buy Now | |
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1 | 16 |
|
$10.5900 / $15.9800 | Buy Now |